Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-S, Parallel Gripping Type
- RS Stock No.:
- 342-072
- Mfr. Part No.:
- DHPC-32-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$1,302.03
(exc. GST)
$1,432.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.03 |
*price indicative
- RS Stock No.:
- 342-072
- Mfr. Part No.:
- DHPC-32-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-32-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 778g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 493.7N | |
| Gripping Force - Internal | 442.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116881 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-32-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 778g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 493.7N | ||
Gripping Force - Internal 442.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116881 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper from festo is engineered for precision and efficiency, combining robust pneumatic functionality with a sleek design. This high-quality component is perfect for automated systems requiring reliable gripping solutions, boasting features such as dual gripper jaws that deliver exceptional accuracy. Constructed with durable materials, it is designed to operate within a wide ambient temperature range, ensuring optimum performance in various environments. Its versatility is further enhanced by the option of multiple mounting methods, making it a suitable choice for diverse applications where space and adaptability are key considerations.
Dual gripper jaws create a highly effective gripping mechanism
Pneumatic operation allows for quick and reliable actuation
Designed to achieve low backlash and high accuracy for precise applications
Low mass moment of inertia enhances responsiveness during operation
Constructed from rohs compliant materials ensuring environmental considerations
Mounting options include direct mounting through holes and threads
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
