Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-S, Parallel Gripping Type
- RS Stock No.:
- 341-748
- Mfr. Part No.:
- DHPC-L-25-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$911.58
(exc. GST)
$1,002.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $911.58 |
*price indicative
- RS Stock No.:
- 341-748
- Mfr. Part No.:
- DHPC-L-25-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Gripping Force - External | 305.3N | |
| Gripping Force - Internal | 255.6N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116867 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Gripping Force - External 305.3N | ||
Gripping Force - Internal 255.6N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116867 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper design and precision engineering, setting a new standard in automation solutions. Tailored for a variety of industrial applications, this gripper excels in functionality while maintaining compact dimensions. Its double-acting mode ensures efficient operations, whether grasping or releasing objects, with extraordinary speed and accuracy. Crafted from high-quality materials, the unit is not only robust but also remarkably lightweight, making it an ideal choice for both stationary and dynamic setups. With adjustable mounting positions and operating pressures, the gripper is designed to seamlessly integrate into your existing systems, enhancing productivity and reliability in diverse environments.
Pneumatic drive system ensures rapid response times
Universal mounting options make integration into various setups straightforward
Constructed from anodised aluminium and high-alloy stainless steel for durability
Reduced maintenance requirements due to lubricated operation capability
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
