Festo VFFG Series Flow Control Function Flow Controller, 8062201

Subtotal (1 unit)*

$151.11

(exc. GST)

$166.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.11

*price indicative

RS Stock No.:
278-5733
Mfr. Part No.:
VFFG-T-F6-A-V1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Flow Control Function

Series

VFFG

Maximum Operating Pressure

1 Mpa

Material

Polyamide

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010, RoHS-compliant

Hazardous Area Certification

cULus

Minimum Operating Pressure

-0.09MPa

Model Number

8062201

COO (Country of Origin):
DE
The Festo fixed flow restrictor-SET has valve function for controlling flow. It is used for manifold rails VABM-L1-14 and has operating pressure ranging from -0.9 bar to 10 bar.

Tapped type of mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy