RS PRO Uni-Directional Flow Regulator Flow Regulator, Inlet Female, Threaded R 3/8 in, Outlet Female Threaded R 3/8 in
- RS Stock No.:
- 231-2711
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-2711
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Uni-Directional Flow Regulator | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | RS PRO | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Uni-Directional Flow Regulator | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series RS PRO | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Flow Regulator
Introducing the range of RS PRO Pneumatic Flow Regulators, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production and specially designed for use in high corrosion environments. This high-quality stainless-steel fitting ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/8 in, Outlet Female
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/2 in, Outlet Female
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/4 in, Outlet Female
- RS PRO 66070 Series Flow regulator Flow Regulator Threaded R 1/4 in, Outlet Female Threaded R 1/4 in
- RS PRO 66070 Series Flow regulator Flow Regulator Threaded R 1/8 in, Outlet Female Threaded R 1/8 in
- RS PRO M/800 Series Flow regulator Flow Regulator Threaded 1/4 in G, Outlet Female Threaded 1/4 in
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female G
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
