RS PRO Flow regulator Flow Regulator, Inlet Male R 1/4 in Push-in Metric 10 mm

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$578.68

(exc. GST)

$636.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$57.868$578.68-
50 +$47.625$476.2517%

*price indicative

RS Stock No.:
231-2682
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flow Regulator

Outlet Connection Type

Push-in

Sub Type

Flow regulator

Inlet Connection Size

1/4 in

Outlet Connection Size

10 mm

Series

RS PRO

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Outlet Thread Standard

Metric

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Minimum Operating Pressure

1bar

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO Pneumatic Flow Regulator


Introducing the range of RS PRO Pneumatic Flow Regulators, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality stainless-steel fitting ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO single banjo body fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy