Norgren Pneutic C Series Flow Controller, Threaded BSPT, Outlet Male Push-in Fitting 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.44

(exc. GST)

$35.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.44
5 - 9$32.01
10 +$31.34

*price indicative

RS Stock No.:
220-4846
Mfr. Part No.:
C0SA00628
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in Fitting

Product Type

Flow Controller

Outlet Connection Size

6 mm

Series

Pneutic C

Inlet Thread Standard

BSPT

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Material

Polybutylene Terephthalate

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren Pneutic C Series Flow Controller, Threaded Inlet Port, Threaded Inlet Port - C0SA00628


This Banjo flow controller by IMI Norgren is a precision flow control device designed for industrial applications. It is equipped with a threaded inlet port and 6mm tube inlet and outlet ports for efficient flow regulation. Perfect for use in automation, electronics, electrical, and mechanical industries, this high-traffic flow controller ensures precise flow regulation with reliable performance.

Features & Benefits


• Threaded inlet port for secure connection

• 6mm tube inlet and outlet ports for versatile installation

• Precision flow regulation for accurate flow control

Applications


• Ideal for regulating flow in automation systems

• Perfect for controlling air flow in electronics manufacturing

• Suitable for use in pneumatic systems in the electrical industry

• Excellent for precision flow regulation in mechanical engineering

Can this flow controller be used in electronics manufacturing?


Yes, this flow controller is ideal for regulating air flow in electronics manufacturing processes.

Will this product meet the demand for precision flow regulation in industrial settings?


Yes, this high-traffic flow controller ensures accurate and consistent flow control.

Is this flow controller suitable for use in automation systems?


This banjo flow controller is designed for automation systems, ensuring precise flow regulation.

Can this device handle the demands of the mechanical engineering industry?


Yes, this flow controller is built to withstand the rigorous demands of mechanical engineering applications.

Is this flow controller suitable for high-traffic applications?


Yes, this precision flow controller is perfect for high-traffic industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy