Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded, Outlet Female Push-in 8 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.14

(exc. GST)

$34.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.14-
5 - 9$30.711%
10 +$30.073%

*price indicative

RS Stock No.:
220-4819
Mfr. Part No.:
C0KB00828
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Product Type

Flow Controller

Sub Type

Shrouded Banjo Out

Outlet Connection Size

8 mm

Series

Pneutic C

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Material

PBT

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren shrouded banjo - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.

Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)

Nickel plated brass components provide corrosion and contamination resistance and an extended life

Immediate quality sealing using silicone free U-packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy