Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded 10 mm, Outlet Female Push-in Fitting 10

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.26

(exc. GST)

$36.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.26-
5 - 9$32.781%
10 +$32.113%

*price indicative

RS Stock No.:
220-4806
Mfr. Part No.:
C0K511028
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Product Type

Flow Controller

Outlet Connection Type

Push-in Fitting

Sub Type

Banjo Flow Out

Inlet Connection Size

10 mm

Outlet Connection Size

10 mm

Series

Pneutic C

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Material

Polybutylene Terephthalate

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.

Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)

Nickel plated brass components provide corrosion and contamination resistance and an extended life

Immediate quality sealing using silicone free U-packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy