Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Male, Threaded Tube ISO G and ISO R
- RS Stock No.:
- 218-0582
- Mfr. Part No.:
- C0K511038
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.53 | - |
| 5 - 9 | $49.52 | 1% |
| 10 + | $48.52 | 3% |
*price indicative
- RS Stock No.:
- 218-0582
- Mfr. Part No.:
- C0K511038
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Sub Type | Banjo Flow Out | |
| Series | Pneutic C | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | ISO G and ISO R | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Sub Type Banjo Flow Out | ||
Series Pneutic C | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard ISO G and ISO R | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Flow Controller, Banjo Flow Type, 10 Bar Maximum Operating Pressure - Pneutic C Series - C0K511038
Get a better handle on your airflow with this controller from IMI Norgren. A single knob with finger grips and a screwdriver slot means manual flow adjustments can be done in a jiffy. As a banjo type of connector, it features a threaded end that screws onto a rigid supply line or machine, as well as a port for connecting flexible hoses and tubes. This port uses a push-in-and-out style of connector, so you can quickly switch between pipelines without needing tools. A strong nickel-plated brass body and durable NBR seal means this tough controller won't break a sweat, even when your air supply's in full flow.
Features & Benefits
• Knob is lockable to set your flow level securely
• Silicone-free seal to reduce the risk of air supply contamination
• Metric ports for compatibility with standard systems
Applications
• Automotive industry
• Food and beverage processing
• Packaging machines
• Industrial pumps
What's the maximum operating pressure of this flow controller?
This flow controller has a maximum operating pressure of 10 bar, to work reliably with low-power and medium-power systems.
Related links
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded Tube
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female 8 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Female Tube
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Male Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded 12 mm, Outlet Female Push-in Fitting
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 6 mm
