Festo Pressure Relief Valve, 151185
- RS Stock No.:
- 202-2944
- Mfr. Part No.:
- GRLZ-M5-PK-4-B
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$68.52
(exc. GST)
$75.37
(inc. GST)
- RS Stock No.:
- 202-2944
- Mfr. Part No.:
- GRLZ-M5-PK-4-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Model Number | 151185 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.2 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Model Number 151185 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.2 bar | ||
- COO (Country of Origin):
- DE
The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 16 bar. It has bourdon-tube pressure gauge of structure and ABS housing material. Its nominal size of pressure gauge is 40.
Ambient temperature -20 to 60 °C
Protection class IP43
Related links
- Festo Pressure Relief Valve
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-PK-4-B Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/8-PK-4-B Series Pressure Relief Valve, PK 4 with Sleeve Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLA-1/4-PK-4-B Series Pressure Relief Valve, Threaded Male Thread G 1/4 in Barbed Connector G 4mm Diameter
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in
- Festo GRLA Series Pressure Relief Valve, Threaded Metric M5 Threaded Metric M5
- Festo GRLZ-M5-RS-B Series Pressure Relief Valve, Threaded Metric M5 Threaded Metric M5

