Festo Pressure Relief Valve, 151190
- RS Stock No.:
- 202-2938
- Mfr. Part No.:
- GRLZ-1/8-PK-4-B
- Brand:
- Festo
Subtotal (1 unit)*
$60.29
(exc. GST)
$66.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.29 |
*price indicative
- RS Stock No.:
- 202-2938
- Mfr. Part No.:
- GRLZ-1/8-PK-4-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Model Number | 151190 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.3 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Model Number 151190 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.3 bar | ||
- COO (Country of Origin):
- DE
The Festo service unit D series consisting of manual on/off valve and filter regulator with mounting bracket. It has standard nominal flow rate is 1,150 l/min and condensate drain fully automatic.
Ambient temperature -10 to 60 °C
Maximum condensate volume 22cm3
Related links
- Festo Pressure Relief Valve
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in
- Festo GRLA-1/8-PK-4-B Series Pressure Relief Valve, PK 4 with Sleeve Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-PK-4-B Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/4-PK-4-B Series Pressure Relief Valve, Threaded Male Thread G 1/4 in Barbed Connector G 4mm Diameter
- Festo GRLA-1/8-PK-3-B Series Pressure Relief Valve, Pneumatic PK-3 With Union Nut G 1/8 in G
- Festo QCK-1/8 Series, 9425
