AirTAC PTA Series Flow Control Pneumatic Flow Control Valve, PTA10, Inlet Female, Push-in Metric 10 mm, Outlet Female
- RS Stock No.:
- 878-790
- Mfr. Part No.:
- PTA10
- Brand:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $5.59 |
*price indicative
- RS Stock No.:
- 878-790
- Mfr. Part No.:
- PTA10
- Brand:
- AirTAC
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Inlet Connection Type | Push-in | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Push-in | |
| Sub Type | Flow Control | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | PTA | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | Metric | |
| Material | Aluminium Alloy | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | PTA10 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Inlet Connection Type Push-in | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Push-in | ||
Sub Type Flow Control | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series PTA | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard Metric | ||
Material Aluminium Alloy | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Model Number PTA10 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
