AirTAC PTS Series Flow Control Pneumatic Flow Control Valve, PTS1003A, Inlet Male, Threaded G 3/8 in, Outlet Female
- RS Stock No.:
- 878-706
- Mfr. Part No.:
- PTS1003A
- Brand:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
$4.92
(exc. GST)
$5.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $4.92 |
*price indicative
- RS Stock No.:
- 878-706
- Mfr. Part No.:
- PTS1003A
- Brand:
- AirTAC
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Control | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 10 mm | |
| Series | PTS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Composite | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | PTS1003A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Control | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 10 mm | ||
Series PTS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Composite | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number PTS1003A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0878704
- Mfr. Part No. PTS1003B
- RS Stock No. 0878707
- Mfr. Part No. PTS1203A
- RS Stock No. 0878709
- Mfr. Part No. PTS1203B
- RS Stock No. 0878618
- Mfr. Part No. PTS801B









