Camozzi RSW Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 830-193
- Mfr. Part No.:
- RSW 1/4
- Brand:
- Camozzi
N
Subtotal (1 unit)*
$29.25
(exc. GST)
$32.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.25 |
*price indicative
- RS Stock No.:
- 830-193
- Mfr. Part No.:
- RSW 1/4
- Brand:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | RSW | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Material | Stainless Steel | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series RSW | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Material Stainless Steel | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
The Camozzi Flow control valve is designed for efficient regulation of Air flow in various industrial applications, ensuring optimal performance and reliability under diverse conditions.
Ports available in sizes G1/8, G1/4, and G1/2 for versatile connectivity
Max flow rate of 650 Nl/min, enhancing operational efficiency
Constructed with quality materials for durability and longevity in industrial settings
Ideal for use alongside silencer models to manage exhaust effectively
