Titan MSQ Series Fitting Fitting, MSQ 12-03, Inlet Male, Threaded BSPT R3/8, Outlet Male Push-in 18 mm

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

$760.50

(exc. GST)

$836.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$760.50$15.21

*price indicative

RS Stock No.:
818-022
Mfr. Part No.:
MSQ 12-03
Brand:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Inlet Connection Type

Threaded

Product Type

Fitting

Outlet Connection Type

Push-in

Sub Type

Fitting

Inlet Connection Size

R3/8

Outlet Connection Size

18 mm

Series

MSQ

Inlet Thread Standard

BSPT

Inlet Port Gender

Male

Outlet Port Gender

Male

Material

Metal

Standards/Approvals

None

Hazardous Area Certification

No

Model Number

MSQ 12-03

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy