Titan SL Series Fitting Elbow Fitting, SL(B) 12-04, Inlet Male, Threaded BSPT R 1/2 in, Outlet Female Push-in 12 mm

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

$461.50

(exc. GST)

$507.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$461.50$9.23

*price indicative

RS Stock No.:
817-837
Mfr. Part No.:
SL(B) 12-04
Brand:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Elbow Fitting

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Sub Type

Fitting

Inlet Connection Size

R 1/2 in

Outlet Connection Size

12 mm

Series

SL

Inlet Thread Standard

BSPT

Inlet Port Gender

Male

Outlet Port Gender

Female

Material

Metal

Hazardous Area Certification

No

Model Number

SL(B) 12-04

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy