Titan SL Series Elbow Fitting, SL 6-M5, Inlet Female, Push-in 6 mm, Outlet Male Threaded Metric M5
- RS Stock No.:
- 817-610
- Mfr. Part No.:
- SL 6-M5
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$206.68
(exc. GST)
$227.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $206.68 | $4.134 |
*price indicative
- RS Stock No.:
- 817-610
- Mfr. Part No.:
- SL 6-M5
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Elbow Fitting | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Push-in | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | M5 | |
| Series | SL | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | Metric | |
| Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Model Number | SL 6-M5 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Elbow Fitting | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Push-in | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size M5 | ||
Series SL | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard Metric | ||
Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Model Number SL 6-M5 | ||
- COO (Country of Origin):
- CN
Related links
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded Metric M5
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/8 in
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/8 in
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/4 in
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
