AirTAC BKC Series Valve Pneumatic Flow Control Valve, Inlet Male, Barbed Connector BSPT 3/8 in, Outlet Male Threaded

N

This image is representative of the product range

Subtotal (1 unit)*

$3.09

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.09

*price indicative

RS Stock No.:
657-796
Mfr. Part No.:
BKC0805-03
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Inlet Connection Type

Barbed Connector

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Sub Type

Valve

Inlet Connection Size

3/8 in

Outlet Connection Size

3/8 in

Series

BKC

Inlet Thread Standard

BSPT

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Outlet Thread Standard

BSPT

Material

Brass

Outlet Port Gender

Male

Maximum Operating Temperature

150°C

Minimum Operating Pressure

0MPa

Hazardous Area Certification

No

Proof Pressure

3MPa

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy