AirTAC PTL Series Speed Controller Speed Controller, PTL401A-M
- RS Stock No.:
- 635-694
- Mfr. Part No.:
- PTL401A-M
- Brand:
- AirTAC
N
Subtotal (1 bag of 10 units)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $48.71 | $4.871 |
*price indicative
- RS Stock No.:
- 635-694
- Mfr. Part No.:
- PTL401A-M
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | PTL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | PTL401A-M | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series PTL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number PTL401A-M | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC PTL Series Speed Controller Speed Controller, PTL804A
- AirTAC PTL Series Speed Controller Speed Controller, PTL803BD
- AirTAC PTL Series Speed Controller Speed Controller, PTL802A
- AirTAC PTL Series Speed Controller Speed Controller, PTL603A
- AirTAC PTL Series Speed Controller Speed Controller, PTL602A
- AirTAC PTL Series Speed Controller Speed Controller, PTL1203A
- AirTAC PTL Series Speed Controller Speed Controller, PTL603BD
- AirTAC PTL Series Speed Controller Speed Controller, PTL1003BD
