AirTAC PTL Series Speed Controller Speed Controller, PTL803BD

N

Subtotal (1 bag of 10 units)*

$85.44

(exc. GST)

$93.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$85.44$8.544

*price indicative

RS Stock No.:
635-711
Mfr. Part No.:
PTL803BD
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

PTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Proof Pressure

1.5MPa

Model Number

PTL803BD

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy