EMERSON ? AVENTICS CC02-AL Series Threaded Flow Valve, G 1/2 Inlet Port x G 1/2 Female Outlet Port, 0821200207
- RS Stock No.:
- 303-410
- Mfr. Part No.:
- 0821200207
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$145.14
(exc. GST)
$159.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.14 |
*price indicative
- RS Stock No.:
- 303-410
- Mfr. Part No.:
- 0821200207
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Type | Valve | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | G 1/2 | |
| Manufacturer Series | CC02-AL | |
| Threaded Outlet Port | G 1/2 Female | |
| Model Number p | 0821200207 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Type Valve | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port G 1/2 | ||
Manufacturer Series CC02-AL | ||
Threaded Outlet Port G 1/2 Female | ||
Model Number p 0821200207 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with internal and external thread.
Exhaust Air Throttling
Throttle bore diameter is 10 mm
Port diameters are G 1 by 2
Nominal flow is 2691 l per min
Related links
- EMERSON ? AVENTICS CC02-AL Series Threaded Flow Valve 0821200204
- EMERSON ? AVENTICS CC02-AL Series Threaded Flow Valve 0821200202
- EMERSON ? AVENTICS CC02-AL Series Threaded Flow Valve 0821200205
- EMERSON ? AVENTICS CC02-AL Series Threaded Flow Valve 0821200206
- EMERSON ? AVENTICS CC02-AL Series Tube Flow Valve 0821200246
- EMERSON ? AVENTICS CC02-AL Series Tube Flow Valve 0821200243
- EMERSON ? AVENTICS CC02-AL Series Tube Flow Valve 0821200244
- EMERSON ? AVENTICS CC02-AL Series Tube Flow Valve 0821200247
