- RS Stock No.:
- 884-1890
- Mfr. Part No.:
- KQG2T04-06
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$94.16
(exc. GST)
$103.58
(inc. GST)
Units | Per unit |
1 + | $94.16 |
- RS Stock No.:
- 884-1890
- Mfr. Part No.:
- KQG2T04-06
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Union Tee - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Standards Met | IEC, ISO, RoHS Compliant |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren Pneufit C Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...