Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 121-6047
- Mfr. Part No.:
- QSMT-4
- Brand:
- Festo
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$88.90
(exc. GST)
$97.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $88.90 | $8.89 |
5 - 9 | $86.42 | $8.642 |
10 + | $82.86 | $8.286 |
*price indicative |
- RS Stock No.:
- 121-6047
- Mfr. Part No.:
- QSMT-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Tee Tube-to-Tube Adaptor, 14 Bar - QSMT Series - QSMT-4
When you need to make quick adjustments to your pneumatic system, choose this tee tube-to-tube adaptor from Festo. It gets the job done with the minimum of fuss thanks to a trio of 4 mm push-in connectors that enable easy connection and disconnection without the need for tools. As it's built from PBT (polybutylene terephthalate) thermoplastic, the adapter is tough and durable. It can be used at pressures up to 14 bar and temperatures ranging from -10°C up to +80°C, making it suitable for a wide range of demanding industrial environments.
• Suitable for use with compressed air
• Nitrile rubber seal protects against leakage
• Tube retaining claw is made from non-corrosive high-alloy steel
• Material release ring is made from tough PBT (polybutylene terephthalate) thermoplastic
• Weighs just 3.3 g to minimise gravitational stress on the system
• Nitrile rubber seal protects against leakage
• Tube retaining claw is made from non-corrosive high-alloy steel
• Material release ring is made from tough PBT (polybutylene terephthalate) thermoplastic
• Weighs just 3.3 g to minimise gravitational stress on the system
Application Information
• Conveyors and assembly lines
• Industrial plumbing
• Automotive workshops
• Food and drink production
• Industrial plumbing
• Automotive workshops
• Food and drink production
How many connectors come in the packet?
These connectors are conveniently supplied in packs of 10.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSMT |
Model Number p | 153366 |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Standards Met | ISO8573-1:2010 |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153353
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 130784
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153354