- RS Stock No.:
- 771-5951
- Mfr. Part No.:
- KQ2U06-U01A
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$14.39
(exc. GST)
$15.83
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $14.39 | $71.95 |
25 - 45 | $14.216 | $71.08 |
50 + | $13.89 | $69.45 |
*price indicative |
- RS Stock No.:
- 771-5951
- Mfr. Part No.:
- KQ2U06-U01A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Branch Y-Adaptor, KQ2U, metric-size
The KQ2U branch Y adaptor fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U branch Y adaptors are also more compact in design which means that these elbows can be used within a confined space. Branch Y adaptors are designed to be used to branch a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Uni 1/8 Male |
Connection Style | Threaded-to-Tube |
Threaded Connection | Uni 1/8 Male |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |