SMC KQ2 Series Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 771-5901
- Mfr. Part No.:
- KQ2TW06-00A
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-5901
- Mfr. Part No.:
- KQ2TW06-00A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cross Fitting KQ2TW
The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | PBT |