- RS Stock No.:
- 916-0928
- Brand:
- RS PRO
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.092
(exc. GST)
$7.801
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $7.092 | $70.92 |
50 + | $5.836 | $58.36 |
*price indicative |
- RS Stock No.:
- 916-0928
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, 10 bar
Connect piping in your pneumatic system with this RS PRO cross-shaped adaptor. You can use this part to configure your setup in multiple ways as it has four push-in connections.
The body of this adaptor is made of hard-wearing polyoxymethylene (POM) plastic. For added durability, there's a metal ring around the outside of each push-in connection.
It has an operating temperature range of 0°C to +60°C and a maximum operating pressure of 10 bar, so you can use it for many compressed air applications in a range of environments. You'll find this type of adaptor used in conjunction with vacuum packing, spray coating and pressure cleaning equipment.
The body of this adaptor is made of hard-wearing polyoxymethylene (POM) plastic. For added durability, there's a metal ring around the outside of each push-in connection.
It has an operating temperature range of 0°C to +60°C and a maximum operating pressure of 10 bar, so you can use it for many compressed air applications in a range of environments. You'll find this type of adaptor used in conjunction with vacuum packing, spray coating and pressure cleaning equipment.
Features and Benefits
- Polyoxymethylene (POM) body material
- Tube-to-tube connection style
- Pneumatic cross-shaped fitting
- Connector A, B, C and D are female push-in 6 mm connections
- Nickel-plated finish
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Maximum Operating Pressure | 10 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0°C |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...