John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2994
- Mfr. Part No.:
- PM050412E
- Brand:
- John Guest
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$22.11
(exc. GST)
$24.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $22.11 | $2.211 |
15 - 24 | $21.69 | $2.169 |
25 + | $21.06 | $2.106 |
*price indicative |
- RS Stock No.:
- 704-2994
- Mfr. Part No.:
- PM050412E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stem Adaptor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Pressure | 16 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Related links
- RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO Threaded Fitting Female Metric M14 to Male Metric M8
- Legris Threaded Fitting, Straight Threaded Coupler BSPP G 3/4in
- John Guest PM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO Threaded Fitting Female Metric M14 to Female Metric M14
- RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
- RS PRO PC-G Series Threaded-to-Tube, Threaded-to-Tube Connection Style