John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-3017
- Mfr. Part No.:
- PM051012E
- Brand:
- John Guest
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$25.12
(exc. GST)
$27.63
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $25.12 | $2.512 |
15 - 24 | $24.66 | $2.466 |
25 + | $24.15 | $2.415 |
*price indicative |
- RS Stock No.:
- 704-3017
- Mfr. Part No.:
- PM051012E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stem Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |
Related links
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186318
- CEJN 115 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- John Guest PM Series Reducer Nipple Tube-to-Tube Connection Style
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- John Guest PM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo NPQM Series Straight Threaded Adaptor Threaded-to-Tube...