Recently searched

    John Guest PM Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $45.28

    (exc. GST)

    $49.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 - 5$45.28$4.528
    6 - 11$44.66$4.466
    12 +$43.75$4.375

    **price indicative

    RS Stock No.:
    704-3029
    Mfr. Part No.:
    PM051014E
    Brand:
    John Guest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    John Guest

    Connector A

    G 1/2 Male

    Connector B

    Push In 10 mm

    Pneumatic Fitting Type

    Straight Threaded Adaptor

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    G 1/2 Male

    Manufacturer Series

    PM

    Thread Material

    Acetal Copolymer

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +65°C

    Body Material

    Acetal Copolymer

    Mounting Type

    Inline

    Maximum Operating Pressure

    10 bar

    Related links