- RS Stock No.:
- 215-0229
- Mfr. Part No.:
- 3666 08 12
- Brand:
- Legris
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$19.012
(exc. GST)
$20.913
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $19.012 | $190.12 |
*price indicative |
- RS Stock No.:
- 215-0229
- Mfr. Part No.:
- 3666 08 12
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Legris plug in reducer is made up of nickel plated brass. It has maximum working pressure of 30bar.
Working temperature is -25 to 150 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 12 mm |
Manufacturer Series | LF3600 |
Body Material | Nickel Plated Brass |
Related links
- Legris Brass Compression Fitting, Straight Compression Reducer
- Legris LF3600 Series, Push In 14 mm to Push In 14 mm
- Legris LF3600 Series, Tube-to-Tube Connection Style
- Legris LF3600 Series Push In 14 mm, Push In 14 mm to Push In 14 mm
- Legris LF3600 Series, Push In 4 mm to Push In 5/32 in
- Legris LF3600 Series, Push In 6 mm to Push In 10 mm
- Legris 3866 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...