- RS Stock No.:
- 367-5938
- Mfr. Part No.:
- 0915 00 17
- Brand:
- Legris
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$16.547
(exc. GST)
$18.202
(inc. GST)
Units | Per unit | Per Pack* |
3 - 72 | $16.547 | $49.641 |
75 - 372 | $16.283 | $48.849 |
375 + | $13.403 | $40.209 |
*price indicative |
- RS Stock No.:
- 367-5938
- Mfr. Part No.:
- 0915 00 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Related links
- Legris Stainless Steel Single Non Return Valve 40 bar
- Legris 0682 Stainless Steel 12bar Pneumatic Silencer G 3/8 Male
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor...
- Legris Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris, G 1/4 Female to G 1/4 Female