- RS Stock No.:
- 367-5916
- Mfr. Part No.:
- 0915 00 10
- Brand:
- Legris
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$6.57
(exc. GST)
$7.23
(inc. GST)
Units | Per unit | Per Pack* |
3 - 15 | $6.57 | $19.71 |
18 - 87 | $6.497 | $19.491 |
90 + | $5.35 | $16.05 |
*price indicative |
- RS Stock No.:
- 367-5916
- Mfr. Part No.:
- 0915 00 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | G 1/8 Female |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Related links
- SMC Straight Threaded Adaptor Threaded Connection Style
- Norgren S/520 Non Return Valve G 1/8 Female Inlet 0.3 to 16bar
- Legris 0916 Series Tee Threaded Adaptor, G 1/8 Female to G 1/8 Female
- Norgren 15 Series, G 1/8 Female to G 1/8 Female
- Norgren T55 Non Return Valve G 1/8 Female Inlet 0.1 to 0bar
- Festo QSP10 Series Straight Threaded Adaptor 565811
- Norgren 16 Series, G 1/8 Female to G 1/8 Female
- Norgren 16042 Series, G 1/8 Female to G 1/8 Female