- RS Stock No.:
- 326-8962
- Mfr. Part No.:
- 3118 06 10
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 326-8962
- Mfr. Part No.:
- 3118 06 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Legris, G 1/4
- Legris Elbow Threaded Adaptor, G 1/8 to Push In 8 mm
- Legris Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm