- RS Stock No.:
- 326-8984
- Mfr. Part No.:
- 3118 08 10
- Brand:
- Legris
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$10.168
(exc. GST)
$11.185
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $10.168 | $50.84 |
30 - 55 | $9.766 | $48.83 |
60 + | $9.358 | $46.79 |
*price indicative |
- RS Stock No.:
- 326-8984
- Mfr. Part No.:
- 3118 08 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |