Festo LCNH Series, Male, 35987, 1/8 in, G
- RS Stock No.:
- 289-1663
- Mfr. Part No.:
- LCNH-1/8-PK-6
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$147.87
(exc. GST)
$162.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $147.87 | $14.787 |
*price indicative
- RS Stock No.:
- 289-1663
- Mfr. Part No.:
- LCNH-1/8-PK-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/8 in | |
| Connection Thread Standard | G | |
| Connection Gender | Male | |
| Series | LCNH | |
| Tube Connection Type | Barbed | |
| Material | Aluminium, Die Cast Zinc | |
| Tube Connection Size | 8 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Connection Type | G 1/8 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/8 in | ||
Connection Thread Standard G | ||
Connection Gender Male | ||
Series LCNH | ||
Tube Connection Type Barbed | ||
Material Aluminium, Die Cast Zinc | ||
Tube Connection Size 8 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Connection Type G 1/8 Male | ||
- COO (Country of Origin):
- DE
The Festo Barbed elbow fitting is designed to provide reliable pneumatic connection technology for a wide range of applications. With a nominal size of 4.9 mm and a corrosion resistance class of CRC 2, this fitting is suitable for moderate corrosion stress environments.
Die cast zinc material housing for durability and strength
Suitable for lubricated operation
RoHS compliant
