- RS Stock No.:
- 271-6867
- Mfr. Part No.:
- QSTL-3/8-8
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$169.27
(exc. GST)
$186.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $169.27 | $16.927 |
*price indicative |
- RS Stock No.:
- 271-6867
- Mfr. Part No.:
- QSTL-3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo standard fitting has additional push-in T fitting connector gives wide selection for maximum flexibility in standard applications. The operating media will be compressed air, vacuum, water.
Polyurethane
RoHS-compliant
RoHS-compliant
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | 8 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QSTL |
Related links
- Stauff Hydraulic Test Point G 3/8 Male and G 3/8 Female, 3/8" M/F...
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G18
- SMC KQB2 Series Elbow Fitting Threaded-to-Tube Connection Style, SERIE KQB2
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style,...
- SMC ASS Series Threaded Speed Controller G 3/8 Tube Inlet Port x G...
- Festo NPQR Series Elbow Fitting Threaded-to-Tube Connection Style,...
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- NPQR Series Straight Fitting Threaded-to-Tube Connection Style, NPQR-DK-G38