- RS Stock No.:
- 271-6859
- Mfr. Part No.:
- QSTL-1/4-6
- Brand:
- Festo
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$134.87
(exc. GST)
$148.36
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $134.87 | $13.487 |
*price indicative |
- RS Stock No.:
- 271-6859
- Mfr. Part No.:
- QSTL-1/4-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo standard fitting has additional push-in T fitting connector gives wide selection for maximum flexibility in standard applications. The operating media will be compressed air, vacuum, water.
PBT and nickel-plated brass
RoHS-compliant
RoHS-compliant
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | 6 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QSTL |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186177
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186178
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153127
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153126
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style,...