Legris 3622 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 12.5 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 245-5214
- Mfr. Part No.:
- 3622 14 62
- Brand:
- Legris
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$166.62
(exc. GST)
$183.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $166.62 | $16.662 |
*price indicative |
- RS Stock No.:
- 245-5214
- Mfr. Part No.:
- 3622 14 62
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Legris 3622 series is a plug-in barb connector with tailpiece, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Specifications
Attribute | Value |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 12.5 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3622 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 30 bar |
Related links
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Parker G Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo CRQS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- SMC KG Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- John Guest PM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...