Legris 3622 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 245-5212
- Mfr. Part No.:
- 3622 12 10
- Brand:
- Legris
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$101.11
(exc. GST)
$111.22
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $101.11 | $10.111 |
*price indicative |
- RS Stock No.:
- 245-5212
- Mfr. Part No.:
- 3622 12 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Legris 3622 series is a plug-in barb connector with tailpiece, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3622 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 30 bar |
Related links
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Tee Tube-to-Tube Adaptor 133034
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM12 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube...
- SMC DMK6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style