Legris 3622 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 245-5211
- Mfr. Part No.:
- 3622 10 08
- Brand:
- Legris
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$99.33
(exc. GST)
$109.26
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $99.33 | $9.933 |
*price indicative |
- RS Stock No.:
- 245-5211
- Mfr. Part No.:
- 3622 10 08
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Legris 3622 series is a plug-in barb connector with tailpiece, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3622 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 30 bar |
Related links
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF3000 Series Reducer Nipple Tube-to-Tube Connection Style
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube...