- RS Stock No.:
- 237-3504
- Mfr. Part No.:
- KQB2L10-00
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.73
(exc. GST)
$33.80
(inc. GST)
Units | Per unit |
1 + | $30.73 |
- RS Stock No.:
- 237-3504
- Mfr. Part No.:
- KQB2L10-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC KQB2T series one-touch fitting uses electroless nickel plated brass component as standard specification. Its maximum operating temperature is 150° C. The fitting can be used with fluid, and in environments having a large temperature change. It has configuration variations have been improved to 17 models.
Compact & light weight
Grease-free
Applicable tube material is FEP, PFA, nylon, soft nylon, polyurethane, polyolefin
Grease-free
Applicable tube material is FEP, PFA, nylon, soft nylon, polyurethane, polyolefin
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Fitting |
Manufacturer Series | KQB2L |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...