- RS Stock No.:
- 237-3475
- Mfr. Part No.:
- KGL04-99
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$23.80
(exc. GST)
$26.18
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $23.80 | $11.90 |
*price indicative |
- RS Stock No.:
- 237-3475
- Mfr. Part No.:
- KGL04-99
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC KG series is Suitable for use in CRT production (copper free) or where corrosion resistance is desired. It can be used for vacuum –100 kPa and pressures up to 1 Mpa.
Used stainless steel 303 material
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Fitting |
Manufacturer Series | KGL |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren Pneufit C Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...