- RS Stock No.:
- 237-3491
- Mfr. Part No.:
- KQ2L08-02AP
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$97.83
(exc. GST)
$107.61
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $97.83 | $9.783 |
*price indicative |
- RS Stock No.:
- 237-3491
- Mfr. Part No.:
- KQ2L08-02AP
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The SMC KQ2 series used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. It can be used with nylon and urethane.
Enhanced variation
Lightweight
Compact
One-touch IN/OUT connection
Lightweight
Compact
One-touch IN/OUT connection
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Fitting |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Norgren Pneufit S Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- Festo NPQP Series Tee Threaded Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style