Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 136-9324
- Mfr. Part No.:
- 6959 06 13
- Brand:
- Legris
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$162.60
(exc. GST)
$178.86
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $162.60 | $16.26 |
*price indicative
- RS Stock No.:
- 136-9324
- Mfr. Part No.:
- 6959 06 13
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection of tubing at 90° with a stainless steel male thread.
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61, FDA, in compliance with regulation (EC) 1935/2004, RoHS
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61, FDA, in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF6900 LIQUIfit |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |
Mounting Type | Inline |
Body Material | Polymer |
Swivel Connection | No |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Related links
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor, G 1/4 Male...
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor, G 1/8 Male...
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor, G 3/8 Male...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, M5 Male, Threaded...
- Legris LF6900 LIQUIfit Series Straight Threaded Adaptor, G 1/4...
- Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 6 mm to...