- RS Stock No.:
- 214-8149
- Mfr. Part No.:
- 6976 16 00
- Brand:
- Legris
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$176.184
(exc. GST)
$193.802
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $176.184 | $880.92 |
*price indicative |
- RS Stock No.:
- 214-8149
- Mfr. Part No.:
- 6976 16 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris bulkhead connector is made up of stainless steel.
maximum working pressure is 10bar
vacuum capability is 755mmHg
vacuum capability is 755mmHg
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Push-in Fitting |
Manufacturer Series | LF6900 LIQUIfit |
Mounting Hole Diameter | 27.5mm |
Body Material | Nickel Plated Brass |
Related links
- Legris Brass Pipe Fitting Female to Female 16mm
- Legris Stainless Steel Pipe Fitting Hexagon Sleeve Nut Metric M22 x 1.5
- Legris LF6300 LIQUIfit Series Push-in Fitting Tube-to-Tube Connection Style
- Legris LF6300 LIQUIfit Series Push-in Fitting, Push In 16 mm to...
- Legris LF3000 Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris Stainless Steel Plug Fitting for 16mm
- Legris LF6300 LIQUIfit Series Push-in Fitting Push In 16 mm, Push...