- RS Stock No.:
- 215-0294
- Mfr. Part No.:
- 6304 16 00
- Brand:
- Legris
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$52.274
(exc. GST)
$57.501
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $52.274 | $261.37 |
*price indicative |
- RS Stock No.:
- 215-0294
- Mfr. Part No.:
- 6304 16 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris equal tee can be easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is prov
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Push-in Fitting |
Manufacturer Series | LF6300 LIQUIfit |
Chemical Resistant | No |
Food Grade | No |
Related links
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 16 mm...
- Norgren Pneufit C Series, Push In 16 mm to Push In 16 mm
- Legris LF6300 LIQUIfit Series Push-in Fitting, Push In 16 mm to...
- Norgren Pneufit C Series Push In 12 mm, Push In 16 mm to Push In 16 mm
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm Tube-to-Tube...
- Norgren Pneutic C Series, Push In 16 mm to Push In 16 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 16 mm...
- Norgren Pneufit C Series Push In 16 mm, Push In 16 mm to Push In 16 mm