- RS Stock No.:
- 212-9148
- Mfr. Part No.:
- C00401200
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$77.96
(exc. GST)
$85.76
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $77.96 | $7.796 |
5 - 9 | $75.76 | $7.576 |
10 + | $72.64 | $7.264 |
*price indicative |
- RS Stock No.:
- 212-9148
- Mfr. Part No.:
- C00401200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren Pneufit C004 series push-in union (elbow)connector fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Tube connection A = 12mm
Tube connection B = 4.3mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Tube connection B = 4.3mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Manufacturer Series | Pneufit C |
Body Material | PBT |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 12 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- RS PRO Push-in Fitting Push In 12 mm Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Norgren Pneufit C Series Push In 12 mm, Push In 12 mm to Push In 12 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Norgren Pneufit S Series Push In 12 mm, Push In 12 mm to Push In 12 mm