- RS Stock No.:
- 220-4121
- Mfr. Part No.:
- S00601200
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$288.17
(exc. GST)
$316.99
(inc. GST)
Units | Per unit |
1 - 4 | $288.17 |
5 - 9 | $282.41 |
10 + | $276.65 |
- RS Stock No.:
- 220-4121
- Mfr. Part No.:
- S00601200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Manufacturer Series | Pneufit S |
Food Grade | Yes |
Chemical Resistant | No |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 12 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- RS PRO Push-in Fitting Push In 12 mm Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Norgren Pneufit C Series Push In 12 mm, Push In 12 mm to Push In 12 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 12...