RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 144-2626
- Brand:
- RS PRO
5 In AU stock for next working day delivery
149 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$54.28
(exc. GST)
$59.71
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $54.28 | $5.428 |
5 + | $44.66 | $4.466 |
*price indicative |
- RS Stock No.:
- 144-2626
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Pneumatic Tee Tube-to-Tube Adapter, Push In 12 mm x Push In 12 mm, 9.9 kgf/cm², 990 kPa
Create an instant tubing connection in a single push with this pneumatic tee tube-to-tube adapter from RS PRO. Its internal six-angle wrench processing means it's especially great when working with piping in a confined space.
The adapter is suitable for use with air up to a pressure of 990 kPa. The body of this precision part is made from polyoxymethylene, which is an especially strong plastic used in engineering due to its stiffness, low friction and excellent dimensional stability. The fitting has been given a Teflon coating to ensure a secure seal. To disconnect the fitting, simply press on the sleeve.
As part of the quality RS PRO range, this adapter has been extensively tested to ensure consistency and durability. These types of pneumatic fittings are most often found in vacuum systems throughout a variety of industries, including the food technology, automotive and marine sectors.
The adapter is suitable for use with air up to a pressure of 990 kPa. The body of this precision part is made from polyoxymethylene, which is an especially strong plastic used in engineering due to its stiffness, low friction and excellent dimensional stability. The fitting has been given a Teflon coating to ensure a secure seal. To disconnect the fitting, simply press on the sleeve.
As part of the quality RS PRO range, this adapter has been extensively tested to ensure consistency and durability. These types of pneumatic fittings are most often found in vacuum systems throughout a variety of industries, including the food technology, automotive and marine sectors.
Features and Benefits
• Pneumatic tee tube-to-tube adapter
• Branch tube connection is a push-in 12 mm
• Connection A is a push-in 12 mm
• Connection B is a push-in 12 mm
• Body made from strong engineering plastic
• Working pressure range of 0 to 150 psi
• Teflon coating on the thread helps seal the connection
• Maximum operating pressure of 9.9 kgf/cm², 990 kPa
• Maximum operating temperature of +60˚C
• Minimum operating temperature of 0˚C
• Length of 58 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Branch tube connection is a push-in 12 mm
• Connection A is a push-in 12 mm
• Connection B is a push-in 12 mm
• Body made from strong engineering plastic
• Working pressure range of 0 to 150 psi
• Teflon coating on the thread helps seal the connection
• Maximum operating pressure of 9.9 kgf/cm², 990 kPa
• Maximum operating temperature of +60˚C
• Minimum operating temperature of 0˚C
• Length of 58 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Body Material | Plastic |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Related links
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Festo Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 12...