Festo QST-V0-10 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 160535
- RS Stock No.:
- 203-8676
- Mfr. Part No.:
- QST-V0-10
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$34.933
(exc. GST)
$38.426
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $34.933 | $349.33 |
*price indicative |
- RS Stock No.:
- 203-8676
- Mfr. Part No.:
- QST-V0-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The festo pinch valve VZQA-C-M22U-6-TT-V4V4S1-4 Pneumatically actuated pinch valve in stainless steel. It has safety position open with NPT thread and DN6.
Design structure Pneumatically actuated pinch valve
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-V0-10 |
Model Number p | 160535 |
Food Grade | No |
Body Material | PBT |
Chemical Resistant | No |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...